Parametric results for: 24AA64-I/P under EEPROMs

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: 24aa64ip
Select parts from the table below to compare.
Compare
Compare
24AA64-I/P
Microchip Technology Inc
$0.4200 Yes Yes Active 65.536 kbit 8 8KX8 4.5 V 400 kHz EEPROM DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED 200 1000000 Write/Erase Cycles 1010DDDR 1 1 8000 8.192 k SYNCHRONOUS OPEN-DRAIN SERIAL 4.5 V I2C 1 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDIP-T8 Not Qualified e3 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP DIP-8 8 compliant EAR99 8542.32.00.51 Microchip
24AA64-I/PG
Microchip Technology Inc
Check for Price Yes Yes Active 65.536 kbit 8 8KX8 2.5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010DDDR 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDIP-T8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 8 compliant EAR99 8542.32.00.51
24AA64-I/PRVA
Microchip Technology Inc
Check for Price Yes Yes Active 65.536 kbit 8 8KX8 2.5 V 400 kHz EEPROM DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED 200 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms R-PDIP-T8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 8 compliant EAR99 8542.32.00.51
24AA64I/P
Microchip Technology Inc
Check for Price Yes Yes Active 65.536 kbit 8 8KX8 2.5 V 400 kHz EEPROM 1 8000 8.192 k SYNCHRONOUS OPEN-DRAIN SERIAL I2C 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms R-PDIP-T8 Not Qualified e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 8 compliant