Parametric results for: 24AV2000 under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
-
-
Manufacturer Part Number: 24av2000
Select parts from the table below to compare.
Compare
Compare
24AV2000
Pico Electronics Inc
Check for Price Buy No Active 24 V 2 kV 26.4 V 21.6 V 1.94 kV 2.06 kV 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 1.25 W S-XDMA-P4 e0 Not Qualified 70 °C -25 °C 4 UNSPECIFIED DMA SQUARE MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG 10.16 mm DUAL 1.27 mm 1.27 mm 12.7 mm EAR99
24AV2000-N
Pico Electronics Inc
Check for Price Buy No Active 24 V -2 kV 26.4 V 21.6 V -1.94 kV -2.06 kV 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 1.25 W R-XDMA-P4 e0 Not Qualified 70 °C -25 °C 4 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG 10.16 mm DUAL 1.27 mm 1.27 mm 12.7 mm EAR99
24AV2000-P
Pico Electronics Inc
Check for Price Buy No Active 24 V 2 kV 26.4 V 21.6 V 1.94 kV 2.06 kV 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 1.25 W R-XDMA-P4 e0 Not Qualified 70 °C -25 °C 4 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG 10.16 mm DUAL 1.27 mm 1.27 mm 12.7 mm EAR99