Filter Your Search
1 - 1 of 1 results
|
24FC16-E/P
Microchip Technology Inc
|
$0.6455 | Yes | Active | 16.384 kbit | 8 | 2KX8 | 2.5 V | 1 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | 2.5 V | I2C | 3 µA | 3 µA | 5.5 V | 1.7 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE | R-PDIP-T8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP, DIP8,.3 | compliant | EAR99 | 8542.32.00.51 | 2019-12-11 | Microchip |