Filter Your Search
1 - 10 of 77 results
|
24LC024/SN
Microchip Technology Inc
|
$0.2425 | Yes | Yes | Active | 2.048 kbit | 8 | 256X8 | 5 V | 400 kHz | EEPROM | 2.5V TO 5.5V @ 0.1MHz | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | I2C | 50 µA | 3 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||||
|
24LC024T-I/SN
Microchip Technology Inc
|
$0.2451 | Yes | Yes | Active | 2.048 kbit | 8 | 256X8 | 5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||
|
24LC024HT-I/SN
Microchip Technology Inc
|
$0.2532 | Yes | Yes | Active | 2.048 kbit | 8 | 256X8 | 4.5 V | 1 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 4.5 V | I2C | 5 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||
|
24LC024-I/SN
Microchip Technology Inc
|
$0.2814 | Yes | Yes | Active | 2.048 kbit | 8 | 256X8 | 5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||
|
24LC024T-I/ST
Microchip Technology Inc
|
$0.2887 | Yes | Yes | Active | 2.048 kbit | 8 | 256X8 | 5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | SOIC | 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||
|
24LC024T-I/MS
Microchip Technology Inc
|
$0.2887 | Yes | Yes | Active | 2.048 kbit | 8 | 256X8 | 5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.19 | SQUARE | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | ROHS COMPLIANT, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||
|
24LC024-I/ST
Microchip Technology Inc
|
$0.2908 | Yes | Yes | Active | 2.048 kbit | 8 | 256X8 | 5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | SOIC | 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||
|
24LC024T-I/MNY
Microchip Technology Inc
|
$0.2923 | Yes | Yes | Active | 2.048 kbit | 8 | 256X8 | 5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 2 mm | MICROCHIP TECHNOLOGY INC | DFN | 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||
|
24LC024H-I/SN
Microchip Technology Inc
|
$0.2926 | Yes | Yes | Active | 2.048 kbit | 8 | 256X8 | 4.5 V | 1 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 4.5 V | I2C | 5 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||
|
24LC024-I/P
Microchip Technology Inc
|
$0.3063 | Yes | Yes | Active | 2.048 kbit | 8 | 256X8 | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 5 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip |