Filter Your Search
1 - 1 of 1 results
|
24LC04BT-E/ST16KV08
Microchip Technology Inc
|
Check for Price | Active | 4.096 kbit | 8 | 512X8 | 5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010XXMR | 2 | 1 | 512 | 512 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | I2C | 5 µA | 3 µA | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE | R-PDSO-G8 | e3 | 125 °C | -40 °C | NOT SPECIFIED | TS 16949 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP-8 | compliant | EAR99 | 8542.32.00.51 |