Filter Your Search
1 - 3 of 3 results
|
24LC128-I/MF
Microchip Technology Inc
|
$1.1749 | Yes | Yes | Active | 131.072 kbit | 8 | 16KX8 | 4.5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 16000 | 16.384 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 4.5 V | I2C | 5 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | MICROCHIP TECHNOLOGY INC | DFN | 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||
|
24LC128-I/MFRVA
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 131.072 kbit | 8 | 16KX8 | 4.5 V | 400 kHz | EEPROM | 1000000 ERASE/WRITE CYCLES, HARDWARE WRI... more | 200 | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-N8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | MICROCHIP TECHNOLOGY INC | DFN | 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
24LC128-I/MFG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 131.072 kbit | 8 | 16KX8 | 4.5 V | 400 kHz | EEPROM | 1000000 ERASE/WRITE CYCLES, HARDWARE WRI... more | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-N8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 1.27 mm | DUAL | 1 mm | 6 mm | 5 mm | MICROCHIP TECHNOLOGY INC | DFN | 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8 | 8 | compliant | EAR99 | 8542.32.00.51 |