Filter Your Search
1 - 1 of 1 results
|
24LC256-E/MSG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 4.5 V | 400 kHz | EEPROM | DATA RETENTION > 200 YEARS; 1,000,000 ERASE/WRITE CYCLES | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | I2C | 5 µA | 3 µA | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |