Parametric results for: 24LC256I/SM under EEPROMs

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: 24lc256ism
Select parts from the table below to compare.
Compare
Compare
24LC256-I/SMG
Microchip Technology Inc
$0.8569 Yes Yes Obsolete 262.144 kbit 8 32KX8 3.6 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010DDDR 1 32000 32.768 k SYNCHRONOUS OPEN-DRAIN SERIAL 4.5 V NO I2C 1.5 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 AEC-Q100 40 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.03 mm 5.26 mm 5.25 mm MICROCHIP TECHNOLOGY INC SOIC SOIJ-8 8 compliant EAR99 8542.32.00.51 Microchip
24LC256-I/SM
Microchip Technology Inc
$0.9425 Yes Yes Active 262.144 kbit 8 32KX8 4.5 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010DDDR 1 1 32000 32.768 k SYNCHRONOUS OPEN-DRAIN SERIAL 4.5 V NO I2C 1.5 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 AEC-Q100 40 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.03 mm 5.26 mm 5.25 mm MICROCHIP TECHNOLOGY INC SOIC 8 compliant EAR99 8542.32.00.51 Microchip
24LC256-I/SMVAO
Microchip Technology Inc
Check for Price Yes Yes Active 262.144 kbit 8 32KX8 3.6 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010DDDR 1 32000 32.768 k SYNCHRONOUS OPEN-DRAIN SERIAL 4.5 V NO I2C 1.5 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.03 mm 5.26 mm 5.25 mm MICROCHIP TECHNOLOGY INC SOIC SOIJ-8 8 compliant EAR99 8542.32.00.51
24LC256-I/SMRVA
Microchip Technology Inc
Check for Price Yes Yes Active 262.144 kbit 8 32KX8 3.6 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010DDDR 1 32000 32.768 k SYNCHRONOUS OPEN-DRAIN SERIAL 4.5 V NO I2C 1.5 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.03 mm 5.26 mm 5.25 mm MICROCHIP TECHNOLOGY INC SOIC SOIJ-8 8 compliant EAR99 8542.32.00.51
24LC256-I/SM16KVXX
Microchip Technology Inc
Check for Price Yes Active 262.144 kbit 8 32KX8 3.6 V 400 kHz EEPROM 200 1000000 Write/Erase Cycles 1010DDDR 1 32000 32.768 k SYNCHRONOUS OPEN-DRAIN SERIAL 4.5 V NO I2C 1.5 µA 3 µA 5.5 V 2.5 V CMOS 5 ms HARDWARE R-PDSO-G8 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.03 mm 5.26 mm 5.25 mm MICROCHIP TECHNOLOGY INC compliant