Filter Your Search
1 - 10 of 14 results
|
24LCS62-I/ST
Microchip Technology Inc
|
Check for Price | No | No | Obsolete | 2.048 kbit | 8 | 256X8 | 4.5 V | 100 kHz | EEPROM | 1000000 ERASE/WRITE CYCLES GUARANTEED | 1000000 Write/Erase Cycles | 0110TCCC | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 50 µA | 4 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | SOIC | TSSOP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||
|
24LCS62-I/OT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 3.3 V | 100 kHz | EEPROM | 1000000 ERASE/WRITE CYCLES GUARANTEED | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 2.95 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.32.00.51 | ||||||||
|
24LCS62/P
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 3.3 V | 100 kHz | EEPROM | 1000000 ERASE/WRITE CYCLES GUARANTEED | 10000000 Write/Erase Cycles | 0110TCCC | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 50 µA | 3 µA | 5.5 V | 2.5 V | CMOS | COMMERCIAL | 10 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 9.46 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
24LCS62/OT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 3.3 V | 100 kHz | EEPROM | 1000000 ERASE/WRITE CYCLES GUARANTEED | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G5 | Not Qualified | e3 | 1 | 70 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 2.95 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.32.00.51 | |||||||||
|
24LCS62-E/SN
Microchip Technology Inc
|
Check for Price | Obsolete | 2.048 kbit | 8 | 256X8 | 3.3 V | 100 kHz | EEPROM | 1000000 ERASE/WRITE CYCLES GUARANTEED | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 10 ms | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
24LCS62/SN
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 3.3 V | 100 kHz | EEPROM | 1000000 ERASE/WRITE CYCLES GUARANTEED | 10000000 Write/Erase Cycles | 0110TCCC | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 50 µA | 3 µA | 5.5 V | 2.5 V | CMOS | COMMERCIAL | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||
|
24LCS62-E/P
Microchip Technology Inc
|
Check for Price | Obsolete | 2.048 kbit | 8 | 256X8 | 3.3 V | 100 kHz | EEPROM | 1000000 ERASE/WRITE CYCLES GUARANTEED | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 10 ms | R-PDIP-T8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 9.46 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
24LCS62-E/OT
Microchip Technology Inc
|
Check for Price | Obsolete | 2.048 kbit | 8 | 256X8 | 3.3 V | 100 kHz | EEPROM | 1000000 ERASE/WRITE CYCLES GUARANTEED | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 10 ms | R-PDSO-G5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.45 mm | 2.95 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | SOT-23, 5 PIN | 5 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
24LCS62-E/ST
Microchip Technology Inc
|
Check for Price | Obsolete | 2.048 kbit | 8 | 256X8 | 3.3 V | 100 kHz | EEPROM | 1000000 ERASE/WRITE CYCLES GUARANTEED | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 10 ms | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | SOIC | TSSOP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
24LCS62T-I/SN
Microchip Technology Inc
|
Check for Price | No | No | Obsolete | 2.048 kbit | 8 | 256X8 | 4.5 V | 100 kHz | EEPROM | 2-WIRE SERIAL INTERFACE; 1000000 ERASE/WRITE CYCLES GUARANTEED | 1000000 Write/Erase Cycles | 0110TCCC | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 50 µA | 4 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 |