Filter Your Search
1 - 10 of 16 results
|
24PCDFH6G
Honeywell Sensing and Control
|
$20.9352 | Yes | Active | NO | 30 Psi | 0.2 % | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | PORT DIAMETER=5 MM AND PORT HEIGHT=12.7 MM | 10.01 V | 9.99 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 9 mm | 8 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | SIP-4 | unknown | |||||||||
|
24PCDFA2G
Honeywell Sensing and Control
|
$31.3149 | No | Yes | Active | NO | 30 Psi | 0.2 % | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | PORT HEIGHT=12.7 MM | STRAIGHT | 10.01 V | 9.99 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8 mm | 9 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | DIP-4 | unknown | Honeywell | ||||||
|
24PCDFA6A
Honeywell Sensing and Control
|
$39.0329 | Yes | Yes | Active | NO | 1 ms | 30 Psi | 4-WIRE INTERFACE | 0.3 % | -16MV | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | OUTPUT RANGE IS FROM -16MV TO -316MV | STRAIGHT | 12 V | 10 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8.89 mm | 7.87 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | ||||
|
24PCDFM1G
Honeywell Sensing and Control
|
$43.9514 | Yes | Yes | Obsolete | NO | 30 Psi | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | PORT DIAMETER=5 MM AND PORT HEIGHT=12.7 MM | M5X0.8 | 10.01 V | 9.99 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 9 mm | 8 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | SIP-4 | unknown | ||||||||
|
24PCDFA6D
Honeywell Sensing and Control
|
$65.3280 | Yes | Yes | Active | NO | 30 Psi | 1 % | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | PORT DIAMETER=5 MM AND PORT HEIGHT=12.7 MM | STRAIGHT | 10.01 V | 9.99 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 9 mm | 8 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | SIP-4 | compliant | Honeywell | ||||||
|
24PCDFA6G
Honeywell Sensing and Control
|
$69.0273 | No | Yes | Active | NO | 30 Psi | 0.2 % | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | PORT DIAMETER=5 MM AND PORT HEIGHT=12.7 MM | STRAIGHT | 10.01 V | 9.99 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 9 mm | 8 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | SIP-4 | compliant | Honeywell | ||||||
|
24PCDFB6G
Honeywell Sensing and Control
|
$72.7803 | No | Yes | Active | NO | 30 Psi | 0.2 % | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | PORT DIAMETER=4.7 MM AND PORT HEIGHT=11.4 MM | BARBED | 10.01 V | 9.99 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 9 mm | 8 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | SIP-4 | unknown | Honeywell | ||||||
|
24PCDFD6G
Honeywell Sensing and Control
|
$72.7803 | No | Yes | Active | NO | 30 Psi | 0.2 % | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | MODULAR | 10.01 V | 9.99 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 9 mm | 8 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | SIP-4 | unknown | Honeywell | |||||||
|
24PCDFG6G
Honeywell Sensing and Control
|
$116.1051 | No | Yes | Active | NO | 0.2 % | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | BARBED | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | SIP-4 | unknown | Honeywell | ||||||||||
|
24PCDFD6A
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | NO | 30 Psi | 0.3 % | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | MODULAR | 10.01 V | 9.99 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 9 mm | 8 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | SIP-4 | unknown |