Filter Your Search
1 - 10 of 16 results
|
24PCDFM1G
Honeywell Sensing and Control
|
$7.8609 | Yes | Yes | Obsolete | NO | 30 Psi | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | PORT DIAMETER=5 MM AND PORT HEIGHT=12.7 MM | M5X0.8 | 10.01 V | 9.99 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 9 mm | 8 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | SIP-4 | unknown | ||||||||||||
|
24PCDFA6D
Honeywell Sensing and Control
|
$15.7413 | Yes | Yes | Active | NO | 30 Psi | 1 % | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | PORT DIAMETER=5 MM AND PORT HEIGHT=12.7 MM | STRAIGHT | 10.01 V | 9.99 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 9 mm | 8 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | SIP-4 | compliant | Honeywell | ||||||||||
|
24PCDFA6A
Honeywell Sensing and Control
|
$16.5781 | Yes | Yes | Active | NO | 1 ms | 30 Psi | 4-WIRE INTERFACE | 0.3 % | -16MV | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | OUTPUT RANGE IS FROM -16MV TO -316MV | STRAIGHT | 12 V | 10 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8.89 mm | 7.87 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | unknown | Honeywell | ||||||||
|
24PCDFH6G
Honeywell Sensing and Control
|
$21.5851 | Yes | Active | NO | 30 Psi | 0.2 % | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | PORT DIAMETER=5 MM AND PORT HEIGHT=12.7 MM | 10.01 V | 9.99 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 9 mm | 8 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | SIP-4 | unknown | |||||||||||||
|
24PCDFA6G
Honeywell Sensing and Control
|
$24.0760 | No | Yes | Active | NO | 30 Psi | 0.2 % | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | PORT DIAMETER=5 MM AND PORT HEIGHT=12.7 MM | STRAIGHT | 10.01 V | 9.99 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 9 mm | 8 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | SIP-4 | compliant | Honeywell | ||||||||||
|
24PCDFA2G
Honeywell Sensing and Control
|
$61.5220 | No | Yes | Active | NO | 30 Psi | 0.2 % | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | PORT HEIGHT=12.7 MM | STRAIGHT | 10.01 V | 9.99 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8 mm | 9 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | DIP-4 | unknown | Honeywell | ||||||||||
|
24PCDFD6A
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | NO | 30 Psi | 0.3 % | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | MODULAR | 10.01 V | 9.99 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 9 mm | 8 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | SIP-4 | unknown | ||||||||||||
|
24PCDFG6G
Honeywell Sensing and Control
|
Check for Price | No | Yes | Active | NO | 0.2 % | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | VOLTAGE OUTPUT | BARBED | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | SIP-4 | unknown | Honeywell | ||||||||||||||
|
24PCDFD6A
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Active | NO | 30 Psi | 2 Psi | -16-(-316)mV | 0.3 % | -16MV | ABSOLUTE | PRESSURE SENSOR,PEIZORESISTIVE | ANALOG VOLTAGE | 2 mA | STRAIGHT | 11 mV/V | 12 V | 10 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8 mm | 12.7 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown | |||||||||||
|
24PCDFC6G
Honeywell Sensing and Control
|
Check for Price | No | Yes | Active | NO | 30 Psi | 0.2 % | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | Port Diameter = 4.6 MM and Port Height = 9.7 MM | LUER | 10.01 V | 9.99 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 9 mm | 8 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | SIP-4 | unknown |