Parametric results for: 24PCDEP6G under Pressure Sensors

Filter Your Search

1 - 10 of 16 results

|
-
-
-
-
-
Manufacturer Part Number: 24pcd
Select parts from the table below to compare.
Compare
Compare
24PCDFH6G
Honeywell Sensing and Control
$20.9352 Yes Active NO 30 Psi 0.2 % GAGE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE PORT DIAMETER=5 MM AND PORT HEIGHT=12.7 MM 10.01 V 9.99 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 9 mm 8 mm 12.7 mm HONEYWELL SENSING AND CONTROL SIP-4 unknown
24PCDFA2G
Honeywell Sensing and Control
$31.3149 No Yes Active NO 30 Psi 0.2 % GAGE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE PORT HEIGHT=12.7 MM STRAIGHT 10.01 V 9.99 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 8 mm 9 mm 12.7 mm HONEYWELL SENSING AND CONTROL DIP-4 unknown Honeywell
24PCDFA6A
Honeywell Sensing and Control
$39.0329 Yes Yes Active NO 1 ms 30 Psi 4-WIRE INTERFACE 0.3 % -16MV ABSOLUTE PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE OUTPUT RANGE IS FROM -16MV TO -316MV STRAIGHT 12 V 10 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 8.89 mm 7.87 mm 12.7 mm HONEYWELL SENSING AND CONTROL unknown Honeywell
24PCDFM1G
Honeywell Sensing and Control
$43.9514 Yes Yes Obsolete NO 30 Psi GAGE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE PORT DIAMETER=5 MM AND PORT HEIGHT=12.7 MM M5X0.8 10.01 V 9.99 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 9 mm 8 mm 12.7 mm HONEYWELL SENSING AND CONTROL SIP-4 unknown
24PCDFA6D
Honeywell Sensing and Control
$65.3280 Yes Yes Active NO 30 Psi 1 % DIFFERENTIAL PLASTIC PRESSURE SENSOR,PIEZORESISTIVE PORT DIAMETER=5 MM AND PORT HEIGHT=12.7 MM STRAIGHT 10.01 V 9.99 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 9 mm 8 mm 12.7 mm HONEYWELL SENSING AND CONTROL SIP-4 compliant Honeywell
24PCDFA6G
Honeywell Sensing and Control
$69.0273 No Yes Active NO 30 Psi 0.2 % GAGE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE PORT DIAMETER=5 MM AND PORT HEIGHT=12.7 MM STRAIGHT 10.01 V 9.99 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 9 mm 8 mm 12.7 mm HONEYWELL SENSING AND CONTROL SIP-4 compliant Honeywell
24PCDFB6G
Honeywell Sensing and Control
$72.7803 No Yes Active NO 30 Psi 0.2 % GAGE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE PORT DIAMETER=4.7 MM AND PORT HEIGHT=11.4 MM BARBED 10.01 V 9.99 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 9 mm 8 mm 12.7 mm HONEYWELL SENSING AND CONTROL SIP-4 unknown Honeywell
24PCDFD6G
Honeywell Sensing and Control
$72.7803 No Yes Active NO 30 Psi 0.2 % GAGE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE MODULAR 10.01 V 9.99 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 9 mm 8 mm 12.7 mm HONEYWELL SENSING AND CONTROL SIP-4 unknown Honeywell
24PCDFG6G
Honeywell Sensing and Control
$116.1051 No Yes Active NO 0.2 % GAGE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE VOLTAGE OUTPUT BARBED 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 8 mm 12.7 mm HONEYWELL SENSING AND CONTROL SIP-4 unknown Honeywell
24PCDFD6A
Honeywell Sensing and Control
Check for Price Yes Yes Active NO 30 Psi 0.3 % ABSOLUTE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE MODULAR 10.01 V 9.99 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 9 mm 8 mm 12.7 mm HONEYWELL SENSING AND CONTROL SIP-4 unknown