Filter Your Search
1 - 1 of 1 results
|
24_SMA-50-2-15/111_NE
HUBER+SUHNER
|
$24.5737 | Yes | Yes | Active | 1 | 50 Ω | FEMALE | 500 Cycles | CABLE | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | BERYLLIUM COPPER | GOLD OVER NICKEL | STRAIGHT | RF SMA CONNECTOR | STANDARDS: IEC 60169-15; MIL-STD-348A/310 | NO | 1 | 18 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | JACK | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | COAX | THREADED | LOCKING | GENERAL PURPOSE | YES | GOLD | SOLDER | 0.5 inch | 0.374 inch | 0.248 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER |