Filter Your Search
1 - 1 of 1 results
|
24VL024H/P
Microchip Technology Inc
|
$0.7021 | Yes | Active | 2.048 kbit | 8 | 256X8 | 2.5 V | 400 kHz | EEPROM | 1.5V TO 1.8V @ 0.1MHz | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 2.5 V | I2C | 1 µA | 3 µA | 3.6 V | 1.8 V | CMOS | OTHER | 5 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -20 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip |