Filter Your Search
1 - 1 of 1 results
|
24VL025T/OT
Microchip Technology Inc
|
$0.4938 | Yes | Yes | Active | 2.048 kbit | 8 | 256X8 | 2.5 V | 400 kHz | EEPROM | 1.5V TO 1.8V @ 0.1MHz | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 2.5 V | I2C | 1 µA | 3 µA | 3.6 V | 1.8 V | CMOS | OTHER | 5 ms | HARDWARE | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -20 °C | 260 | TS 16949 | 40 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.45 mm | 2.9 mm | 1.55 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | PLASTIC, SOT-23, 8 PIN | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip |