Filter Your Search
1 - 2 of 2 results
|
24AA64T-I/MS
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 4.5 V | 400 kHz | EEPROM | DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 4.5 V | I2C | 1 µA | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.19 | SQUARE | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | ROHS COMPLIANT, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||
|
24AA64T-I/MSG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 2.5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | ROHS COMPLIANT, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |