Filter Your Search
1 - 10 of 10 results
|
24C02A-I/SO
Microchip Technology Inc
|
Check for Price | No | End Of Life | 2.048 kbit | 8 | 256X8 | 5 V | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 256 | 256 words | SERIAL | I2C | 100 µA | 8.5 µA | CMOS | INDUSTRIAL | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.5 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||
|
24C02A-I/J
Microchip Technology Inc
|
Check for Price | No | No | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 5 V | 100 kHz | EEPROM | DATA RETENTION > 40 YEARS | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 100 µA | 4.25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 1 ms | HARDWARE | R-GDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | compliant | DIP | DIP, DIP8,.3 | 8 | ||||||||
|
24C02A-I/SM
Microchip Technology Inc
|
Check for Price | No | No | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 5 V | 100 kHz | EEPROM | DATA RETENTION > 40 YEARS | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 100 µA | 4.25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 1 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.28 mm | 5.207 mm | MICROCHIP TECHNOLOGY INC | compliant | SOIC | SOP, SOP8,.3 | 8 | |||||
|
24C02AI/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 100 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 100 µA | 4.25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 1 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | DIP | PLASTIC, DIP-8 | 8 | ||||||||
|
24C02AI/SN
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 100 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 100 µA | 4.25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 1 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | |||||||||
|
24C02A-I/SN
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 5 V | 100 kHz | EEPROM | DATA RETENTION > 40 YEARS | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 100 µA | 4.25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 1 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | ||||
|
24C02AI/SM
Microchip Technology Inc
|
Check for Price | No | No | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 100 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 100 µA | 4.25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 1 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.51 | SOIC | 0.207 INCH, PLASTIC, SOIC-8 | 8 | ||||||||||
|
24C02A-I/SL
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 100 kHz | EEPROM | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | SOIC | 0.150 INCH, PLASTIC, SOIC-14 | 14 | ||||||||||||||||||||
|
24C02AI/J
Microchip Technology Inc
|
Check for Price | No | No | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 100 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 100 µA | 4.25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 1 ms | HARDWARE | R-GDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 9.8425 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.51 | DIP | 0.300 INCH, CERDIP-8 | 8 | |||||||
|
24C02A-I/P
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 5 V | 100 kHz | EEPROM | DATA RETENTION > 40 YEARS | 200 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 100 µA | 4.25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 1 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.064 mm | 10.033 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | compliant | DIP | PLASTIC, DIP-8 | 8 |