Filter Your Search
1 - 10 of 12 results
|
CAT24C08WI-GT3
onsemi
|
$0.2144 | Yes | Active | 8.192 kbit | 1 | 8KX1 | 3.3 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DMMR | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | I2C | 1 µA | 2 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ONSEMI | SOIC 8, 150 mils | SOIC-8 | 8 | 751BD | compliant | EAR99 | 8542.32.00.51 | onsemi | |||
|
CAT24C08WIT3
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 8.192 kbit | 8 | 1KX8 | 3.3 V | 400 kHz | EEPROM | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, | 8 | unknown | ||||||||||||||||||
|
CAT24C08WI-GT3
Catalyst Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8.192 kbit | 8 | 1KX8 | 1.8 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DMMR | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | I2C | 1 µA | 2 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
CAT24C08WI-GT3
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8.192 kbit | 8 | 1KX8 | 1.8 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DMMR | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | I2C | 1 µA | 2 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
CAT24C08WIT3
onsemi
|
Check for Price | Yes | Obsolete | 8.192 kbit | 8 | 1KX8 | 3.3 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DMMR | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | I2C | 1 µA | 2 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ON SEMICONDUCTOR | DIP | SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||
|
FM24C08-WI-C
Shanghai Fudan Microelectronics Group Co Limited
|
Check for Price | Yes | Contact Manufacturer | 8.192 kbit | 8 | 1KX8 | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DMMR | 1000 | 1.024 k | SERIAL | I2C | 1 µA | 3 µA | CMOS | INDUSTRIAL | HARDWARE | Not Qualified | 85 °C | -40 °C | WAFER | SHANGHAI FUDAN MICROELECTRONICS CO LTD | , WAFER | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||
|
CAT24C08WI
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 8.192 kbit | 8 | 1KX8 | 3.3 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DMMR | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | I2C | 1 µA | 1 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | CATALYST SEMICONDUCTOR INC | SOIC-8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
CAT24C08WI-G
onsemi
|
Check for Price | Yes | Yes | End Of Life | 8.192 kbit | 8 | 1KX8 | 3.3 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DMMR | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | I2C | 1 µA | 2 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ONSEMI | SOIC | SOIC-8 | 8 | 751BD | compliant | EAR99 | 8542.32.00.51 | onsemi | ||
|
CAT24C08WIG
Catalyst Semiconductor
|
Check for Price | Yes | Obsolete | 8.192 kbit | 8 | 1KX8 | 3.3 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DMMR | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | I2C | 1 µA | 1 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | CATALYST SEMICONDUCTOR INC | SOIC-8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
CAT24C08WI
onsemi
|
Check for Price | Yes | Yes | Obsolete | 8.192 kbit | 8 | 1KX8 | 1.8 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DMMR | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | I2C | 1 µA | 2 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ON SEMICONDUCTOR | SOIC-8 | compliant | EAR99 | 8542.32.00.51 |