Parametric results for: 24fc256t-i/stg under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 24fc256tistg
Select parts from the table below to compare.
Compare
Compare
24FC256T-I/STG
Microchip Technology Inc
Check for Price Yes Yes Obsolete 262.144 kbit 8 32KX8 1 MHz EEPROM 200 1000000 Write/Erase Cycles 1010DDDR 1 32000 32.768 k SYNCHRONOUS SERIAL NO I2C 1 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC SOIC TSSOP-8 8 compliant EAR99 8542.32.00.51