Filter Your Search
1 - 1 of 1 results
|
24LC16BT-M/SN
Microchip Technology Inc
|
$10.8200 | Yes | Yes | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 400 kHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | 5 V | I2C | 5 µA | 3 µA | 5.5 V | 2.5 V | CMOS | MILITARY | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 8 | compliant | 3A001.A.2.C | 8542.32.00.51 | Microchip |