Parametric results for: 24pcg under Pressure Sensors

Filter Your Search

1 - 10 of 18 results

|
-
-
-
-
Manufacturer Part Number: 24pcg
Select parts from the table below to compare.
Compare
Compare
24PCGNH6G
Honeywell Sensing and Control
$13.1331 No Yes Active 250 Psi 0.2 % 0MV GAGE PRESSURE SENSOR,PIEZORESISTIVE 5MM THREAD 85 °C -40 °C RECTANGULAR HONEYWELL SENSING AND CONTROL unknown
24PCGFB6D
Honeywell Sensing and Control
$20.4532 Yes Yes Active NO 250 Psi 1 % DIFFERENTIAL PLASTIC PRESSURE SENSOR,PIEZORESISTIVE PORT DIAMETER=4.7 MM AND PORT HEIGHT=11.4 MM BARBED 10.01 V 9.99 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 9 mm 8 mm 12.7 mm HONEYWELL SENSING AND CONTROL unknown SIP-4
24PCGFD6G
Honeywell Sensing and Control
$31.9703 Yes Active NO 250 Psi GAGE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE MODULAR 10.01 V 9.99 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 9 mm 8 mm 12.7 mm HONEYWELL SENSING AND CONTROL unknown SIP-4
24PCGNH2G
Honeywell Sensing and Control
$32.2210 No Yes Active NO 250 Psi 4-WIRE INTERFACE 0.2 % 0MV GAGE PRESSURE SENSOR,PIEZORESISTIVE 5MM THREAD 10.01 V 9.99 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER HONEYWELL SENSING AND CONTROL unknown Honeywell
24PCGFA2G
Honeywell Sensing and Control
$58.2353 Yes Active NO 250 Psi 0.2 % GAGE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE PORT HEIGHT=12.7 MM STRAIGHT 10.01 V 9.99 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 8 mm 9 mm 12.7 mm HONEYWELL SENSING AND CONTROL unknown DIP-4
24PCGFA6G
Honeywell Sensing and Control
$62.0348 No Yes Active NO 250 Psi 0.2 % GAGE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE PORT DIAMETER=5 MM AND PORT HEIGHT=12.7 MM STRAIGHT 10.01 V 9.99 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 9 mm 8 mm 12.7 mm HONEYWELL SENSING AND CONTROL compliant SIP-4 Honeywell
24PCGND6G
Honeywell Sensing and Control
$72.7803 No Yes Active 250 Psi 0.2 % 0MV GAGE PRESSURE SENSOR,PIEZORESISTIVE MODULAR 85 °C -40 °C RECTANGULAR HONEYWELL SENSING AND CONTROL unknown Honeywell
24PCGFH6G
Honeywell Sensing and Control
$73.6408 No Yes Active NO 250 Psi 0.2 % GAGE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE PORT DIAMETER=5 MM AND PORT HEIGHT=12.7 MM 10.01 V 9.99 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 9 mm 8 mm 12.7 mm HONEYWELL SENSING AND CONTROL unknown SIP-4 Honeywell
24PCGFM6G
Honeywell Sensing and Control
$92.8000 No Yes Active NO 250 Psi 0.2 % GAGE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE PORT DIAMETER=7.1 MM AND PORT HEIGHT=15 MM 1/4-28 UNF 10.01 V 9.99 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 9 mm 8 mm 12.8 mm HONEYWELL SENSING AND CONTROL compliant SIP-4 Honeywell
24PCGFD6D
Honeywell Sensing and Control
Check for Price Yes Active NO 250 Psi DIFFERENTIAL PLASTIC PRESSURE SENSOR,PIEZORESISTIVE PORT DIAMETER=5 MM AND PORT HEIGHT=12.7 MM 10.01 V 9.99 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 9 mm 8 mm 12.7 mm HONEYWELL SENSING AND CONTROL unknown SIP-4