Filter Your Search
1 - 3 of 3 results
|
25L100
Edal Industries Inc
|
Check for Price | Obsolete | 250 mA | 10 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 10 kV | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 20 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||
|
PRC25L1000
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 5 A | 1 V | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | GENERAL PURPOSE | 300 A | 1 | 1 | 260 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | ||||||||||||||||||
|
PRC25L100
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 5 A | 1 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 300 A | 1 | 1 | 260 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 |