Filter Your Search
1 - 9 of 9 results
|
2171-225MS3CUNT1
Dongguan WCON Hardware Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 50 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE9T | STRAIGHT | BOARD CONNECTOR | DIELECTRIC WITHSTAND VOLTAGE: 1000VDC | 1000VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.7 mm | 10u inch | SURFACE MOUNT | 0.197 inch | 0.295 inch | 5 inch | WCON ELECTRONICS (GUANGDONG) CO LTD | unknown | ||||||||||||||||||||||||||||||
|
25MS334MA23216
Rubycon Corporation
|
Check for Price | Active | -55 °C | 125 °C | RUBYCON CORP | unknown | , | EAR99 | 8532.25.00.80 | 330 nF | FILM CAPACITOR | POLYMER | 1.4 mm | 3.2 mm | SURFACE MOUNT | 20 % | 2 | SMT | TR, 7 INCH | 20 % | 25 V | 1206 | YES | WRAPAROUND | 1.6 mm | ||||||||||||||||||||||||||||||||||||||||||||
|
2171-225MS3CUNP2
Dongguan WCON Hardware Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 50 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE9T | STRAIGHT | BOARD CONNECTOR | DIELECTRIC WITHSTAND VOLTAGE: 1000VDC | 1000VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | PEG | RECTANGULAR | BELLOWED TYPE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.7 mm | 10u inch | SURFACE MOUNT | 0.197 inch | 0.295 inch | 5 inch | WCON ELECTRONICS (GUANGDONG) CO LTD | unknown | |||||||||||||||||||||||||||||
|
2171-225MS3CUNT2
Dongguan WCON Hardware Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 50 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE9T | STRAIGHT | BOARD CONNECTOR | DIELECTRIC WITHSTAND VOLTAGE: 1000VDC | 1000VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | PEG | RECTANGULAR | BELLOWED TYPE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.7 mm | 10u inch | SURFACE MOUNT | 0.197 inch | 0.295 inch | 5 inch | WCON ELECTRONICS (GUANGDONG) CO LTD | unknown | |||||||||||||||||||||||||||||
|
2171-225MS3CUNP1
Dongguan WCON Hardware Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 50 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE9T | STRAIGHT | BOARD CONNECTOR | DIELECTRIC WITHSTAND VOLTAGE: 1000VDC | 1000VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.7 mm | 10u inch | SURFACE MOUNT | 0.197 inch | 0.295 inch | 5 inch | WCON ELECTRONICS (GUANGDONG) CO LTD | unknown | ||||||||||||||||||||||||||||||
|
2.5MS3
Lumberg Connect GmbH
|
Check for Price | Obsolete | 3 | 1 | 2.4892 mm | 1 | 5 A | MALE | BOARD | POLYAMIDE | SN ON NI | STRAIGHT | BOARD CONNECTOR | 2000VAC V | NO | 1 GΩ | -40 °C | 110 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.098 inch | NO | ONE | RECTANGULAR | 197u inch | SOLDER | 0.098 inch | 0.13 inch | 0.256 inch | 0.146 inch | LUMBERG CONNECT GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
2171-225MS3CUNR1
Dongguan WCON Hardware Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 50 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED PA9T | STRAIGHT | BOARD CONNECTOR | DIELECTRIC WITHSTAND VOLTAGE: 1000VDC | 1000VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | BELLOWED TYPE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.7 mm | 10u inch | SURFACE MOUNT | 0.197 inch | 0.295 inch | 5 inch | WCON ELECTRONICS (GUANGDONG) CO LTD | unknown | ||||||||||||||||||||||||||||||
|
2171-225MS3CUNR2
Dongguan WCON Hardware Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 50 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE9T | STRAIGHT | BOARD CONNECTOR | DIELECTRIC WITHSTAND VOLTAGE: 1000VDC | 1000VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | PEG | RECTANGULAR | BELLOWED TYPE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.7 mm | 10u inch | SURFACE MOUNT | 0.197 inch | 0.295 inch | 5 inch | WCON ELECTRONICS (GUANGDONG) CO LTD | unknown | |||||||||||||||||||||||||||||
|
CA-S25MS-3WC-L
Circuit Assembly
|
Check for Price | Contact Manufacturer | 25 | 1 | 2.54 mm | 1 | 5 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | .7784 N | 1 GΩ | .3892 N | UL | -55 °C | 125 °C | PLUG | GOLD | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 10u inch | WIRE WRAP | 0.1 inch | 0.118 inch | 2.5 inch | 0.5 inch | CIRCUIT ASSEMBLY CORP | unknown | EAR99 | 8536.69.40.40 |