Filter Your Search
1 - 10 of 2,145 results
|
25SH-B-02-TS
Adam Technologies Inc
|
$0.0331 | Yes | Active | 2 | 1 | 2.5 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE66 | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | UL | 94V-0 | -25 °C | 85 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.226 inch | 0.276 inch | 0.295 inch | 0.134 inch | ADAM TECH | compliant | Adam Tech | ||||||||||||||
|
25SH-B-03-TS
Adam Technologies Inc
|
$0.0407 | Yes | Active | 3 | 1 | 2.5 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE66 | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | UL | 94V-0 | -25 °C | 85 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.226 inch | 0.276 inch | 0.393 inch | 0.134 inch | ADAM TECH | compliant | Adam Tech | ||||||||||||||
|
25SH-C-02-TS
Adam Technologies Inc
|
$0.0456 | Yes | Active | 2 | 1 | 2.5 mm | 1 | 3 A | MALE | BOARD | POLYAMIDE | TIN OVER COPPER | STRAIGHT | BOARD CONNECTOR | 800VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.15 inch | 0.236 inch | 0.295 inch | 0.13 inch | ADAM TECHNOLOGIES INC | compliant | Adam Tech | EAR99 | 8536.69.40.40 | |||||
|
25SH-B-03-TR
Adam Technologies Inc
|
$0.0558 | Yes | Active | 3 | 1 | 2.5 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE66 | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED | 1000VAC V | NO | 1 GΩ | UL | 94V-0 | -25 °C | 85 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.226 inch | 0.453 inch | 0.393 inch | 0.134 inch | ADAM TECH | compliant | Adam Tech | |||||||||||||
|
25SH-B-04-TS
Adam Technologies Inc
|
$0.0559 | Yes | Active | 4 | 1 | 2.5 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE66 | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | UL | 94V-0 | -25 °C | 85 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.226 inch | 0.276 inch | 0.491 inch | 0.134 inch | ADAM TECH | compliant | Adam Tech | ||||||||||||||
|
25SH-C-03-TS
Adam Technologies Inc
|
$0.0684 | Yes | Active | 3 | 1 | 2.5 mm | 1 | 3 A | MALE | BOARD | POLYAMIDE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 800VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | 94V-0 | -25 °C | 85 °C | BRASS | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.15 inch | 0.236 inch | 0.393 inch | 0.13 inch | ADAM TECHNOLOGIES INC | compliant | Adam Tech | EAR99 | 8536.69.40.40 | ||||||||||
|
125SH-A-02-TS
Adam Technologies Inc
|
$0.0966 | Active | 2 | 1 | 1.2446 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | SN ON CU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 250VAC V | NO | 100 MΩ | POLARIZED HOUSING | e3 | UL, CSA | -25 °C | 85 °C | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.049 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.126 inch | 0.185 inch | 0.169 inch | 0.091 inch | ADAM TECH | compliant | Adam Tech | EAR99 | 8536.69.40.40 | ||||||||
|
125SH-A-02-TR
Adam Technologies Inc
|
$0.0966 | Active | 2 | 1 | 1.25 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE46 | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -25 °C | 85 °C | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | WHITE | 0.049 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.129 inch | 0.187 inch | 0.167 inch | 0.086 inch | ADAM TECHNOLOGIES INC | compliant | Adam Tech | EAR99 | 8536.69.40.40 | ||||||||
|
125SH-A-03-TR
Adam Technologies Inc
|
$0.1194 | Active | 3 | 1 | 1.25 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE46 | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 500 MΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -25 °C | 85 °C | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | WHITE | 0.049 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.129 inch | 0.187 inch | 0.216 inch | 0.086 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
125SH-A-03-TS
Adam Technologies Inc
|
$0.1194 | Active | 3 | 1 | 1.2446 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | SN ON CU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 250VAC V | NO | 100 MΩ | POLARIZED HOUSING | e3 | UL, CSA | -25 °C | 85 °C | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.049 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.126 inch | 0.185 inch | 0.217 inch | 0.091 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 |