Filter Your Search
1 - 10 of 5,093 results
|
ZW-01-15-L-D-250-250
Samtec Inc
|
$0.2115 | Yes | Yes | Active | 2 | 2 | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.25 inch | 0.1 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||||
|
ZW-03-15-T-S-250-250
Samtec Inc
|
$0.2115 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.25 inch | 0.3 inch | SAMTEC INC | compliant | |||||||||||||||
|
HW-01-09-G-D-250-250
Samtec Inc
|
$0.4000 | Yes | Active | 2 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | 94V-0 | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.25 inch | 0.1 inch | 0.25 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
HW-02-09-G-S-250-250
Samtec Inc
|
$0.4400 | Yes | Active | 2 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | 94V-0 | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.25 inch | 0.2 inch | 0.25 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||
|
TW-04-07-T-S-250-250
Samtec Inc
|
$0.4886 | Yes | Active | 4 | 1 | 2 mm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.079 inch | 0.25 inch | 0.316 inch | 0.25 inch | SAMTEC INC | compliant | ||||||||||
|
JW-02-04-T-S-250-250
Samtec Inc
|
$0.5900 | Yes | Yes | Active | 2 | 1 | 3.96 mm | MALE | BOARD | MATTE TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||
|
ZW-04-15-T-D-250-250
Samtec Inc
|
$0.6158 | Yes | Yes | Active | 8 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.25 inch | 0.4 inch | SAMTEC INC | compliant | |||||||||||||
|
HW-03-12-F-D-250-250
Samtec Inc
|
$0.7700 | Yes | Yes | Active | 6 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (3) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.25 inch | 0.3 inch | 0.25 inch | SAMTEC INC | compliant | |||||||||||
|
FW-02-02-F-D-250-250
Samtec Inc
|
$0.9500 | Yes | Yes | Active | 4 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 1.27 mm | SOLDER | 0.135 inch | 0.25 inch | 0.1 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||||||||
|
TW-05-05-T-D-250-250
Samtec Inc
|
$0.9550 | Yes | Active | 10 | 2 | 2 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | e3 | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.25 inch | 0.395 inch | 0.25 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |