Filter Your Search
1 - 10 of 1,604 results
|
381LQ102M250K052
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 1 mF | 250 V | 2.2 A | 20 % | 166 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5 mA | e3 | 105 °C | -40 °C | 2 | Snap-in | NO | TIN | 10 mm | SNAP-IN | 30 mm | 50 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | |||||
|
381LR681M250K032
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 680 µF | 250 V | 2.42 A | 20 % | 219 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.2369 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 30 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | , | Cornell Dubilier | ||
|
380LQ681M250K022
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 680 µF | 250 V | 2.5 A | 20 % | 293 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.2369 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 30 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | , | Cornell Dubilier | ||
|
381LX821M250K452
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 820 µF | 250 V | 2 A | 20 % | 202 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.3583 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | SNAP-IN | 30 mm | 45 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | , | ||||
|
381LX561M250K032
Cornell Dubilier Electronics Inc
|
$1.0000 | Yes | Yes | Active | 560 µF | 250 V | 1.5 A | 20 % | 296 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1225 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | SNAP-IN | 30 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | , | ||||
|
381LQ681M250K022
Cornell Dubilier Electronics Inc
|
$4.1692 | Yes | Yes | Active | 680 µF | 250 V | 1.7 A | 20 % | 244 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.2369 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 30 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | , | Cornell Dubilier | ||
|
381LR102M250K052
Cornell Dubilier Electronics Inc
|
$5.0867 | Yes | Yes | Active | 1 mF | 250 V | 2.84 A | 20 % | 149 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 30 mm | 50 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | Cornell Dubilier | |||
|
380LQ102M250K032
Cornell Dubilier Electronics Inc
|
$6.2191 | Yes | Yes | Active | 1 mF | 250 V | 3.32 A | 20 % | 199 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 30 mm | 35 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | , | Cornell Dubilier | ||
|
381LQ122M250K452
Cornell Dubilier Electronics Inc
|
$51.0590 | Yes | Yes | Active | 1.2 mF | 250 V | 2.3 A | 20 % | 138 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.6432 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 30 mm | 45 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | , | |||
|
380LX102M250K452
Cornell Dubilier Electronics Inc
|
$51.2072 | Yes | Yes | Active | 1 mF | 250 V | 3.32 A | 20 % | 182 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | SNAP-IN | 30 mm | 45 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | , | Cornell Dubilier |