Parametric results for: 25014-R under Terminals and Terminal Blocks

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
Manufacturer Part Number: 25014r
Select parts from the table below to compare.
Compare
Compare
25014-R
Molex
Check for Price Buy Obsolete BARRIER STRIP TERMINAL BLOCK 1 14 1 300 V 15 A BOARD STANDARD: UL 94V-0, PHENOLIC CSA; UL 14 AWG 2.08 mm2 SCREW EAR99 8536.90.40.00
25014RD199
Alpha Wire
Check for Price Buy Yes Active 424 V 24 AWG CE; CSA; AWM; FT1; UL TIN COPPER ALLOY WIRE AND CABLE STRANDED 0.2 mm2 NO 4.72 mm NO POLYVINYLCHLORIDE POLYETHYLENE/POLYURETHANE 305 µm NO 4 90 °C -30 °C 26 Ω YES 7X32 FLEXIBLE CORD AND FIXTURE WIRE
25014RD990
Alpha Wire
Check for Price Buy Yes Active WIRE AND CABLE