Filter Your Search
1 - 10 of 159 results
|
5025-02P
Molex
|
$0.2663 | Yes | Active | 2 | 10 mΩ | MALE | CABLE | POLYAMIDE | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | UL, CSA | -40 °C | 105 °C | PLUG | S0P2 | RND PIN-SKT | YES | LATCH | LOCKING | ONE | CRIMP | 0.323 inch | 1 inch | 0.472 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
2502P12U000
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 12 | 1 | 2.4892 mm | 1 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYAMIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | LOCKING | FRICTION LOCK | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.244 inch | 0.469 inch | 1.181 inch | 0.13 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
2502P080000
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 8 | 1 | 2.5 mm | 1 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYAMIDE | TIN (120) OVER NICKEL (30) | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, POLARIZED | 1000VAC V | NO | 1 GΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | RECTANGULAR | 120u inch | SOLDER | 0.244 inch | 0.469 inch | 0.787 inch | 0.13 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
61083-162502PLF
Amphenol FCi
|
Check for Price | Yes | Active | 160 | 2 | 800 µm | 2 | 50 mΩ | 800 mA | MALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | 707VAC V | NO | 0.9 N | 1 GΩ | 0.1 N | e3 | CSA, UL | 94V-0 | -40 °C | 125 °C | PEG | PLUG | Matte Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.032 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.4 mm | 15u inch | SURFACE MOUNT | 0.24 inch | 0.224 inch | 2.748 inch | FCI | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
61082-142502PLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 140 | 2 | 800 µm | 2 | 50 mΩ | 800 mA | FEMALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD STACKING CONNECTOR | 707VAC V | NO | 0.9 N | 1 GΩ | POLARIZED HOUSING | 0.1 N | UL | 94V-0 | -40 °C | 125 °C | PEG | RECEPTACLE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.032 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8 mm | 15u inch | SURFACE MOUNT | 0.236 inch | 0.146 inch | 2.433 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
WTB-P125-02P
SunLight
|
Check for Price | Contact Manufacturer | 2 | 1 | 1.2446 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 250VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | RECEPTACLE | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.049 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.126 inch | 0.185 inch | 0.167 inch | 0.091 inch | SUN-LIGHT ELECTRONIC TECHNOLOGIES INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
2502P14W000
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 14 | 1 | 2.4892 mm | 1 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYAMIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | LOCKING | FRICTION LOCK | ONE | RECTANGULAR | 15u inch | SOLDER | 0.244 inch | 0.469 inch | 1.378 inch | 0.13 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
2502P05W000
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 5 | 1 | 2.4892 mm | 1 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYAMIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | LOCKING | FRICTION LOCK | ONE | RECTANGULAR | 15u inch | SOLDER | 0.244 inch | 0.469 inch | 0.492 inch | 0.13 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
61083-202502PLF
Amphenol Corporation
|
Check for Price | Yes | Active | GOLD (15) OVER NICKEL (50) | BOARD STACKING CONNECTOR | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | BRASS | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
2502P03W000
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 3 | 1 | 2.4892 mm | 1 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYAMIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | LOCKING | FRICTION LOCK | ONE | RECTANGULAR | 15u inch | SOLDER | 0.244 inch | 0.469 inch | 0.295 inch | 0.13 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 |