Filter Your Search
1 - 10 of 16 results
|
SLP221M250C1P3
Cornell Dubilier Electronics Inc
|
$1.7806 | Yes | Yes | Active | 220 µF | 250 V | 1.08 A | 20 % | 905 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 703.6 µA | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 25 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | Cornell Dubilier | |||||
|
SLP181M250C1P3
Cornell Dubilier Electronics Inc
|
$1.9948 | Yes | Yes | Obsolete | 180 µF | 250 V | 950 mA | 20 % | 1.106 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 636.4 µA | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | Cornell Dubilier | , | ||||
|
SLPX331M250C1P3
Cornell Dubilier Electronics Inc
|
$2.0225 | Yes | Yes | Active | 330 µF | 250 V | 1.61 A | 20 % | 603 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 861.7 µA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 25 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | Cornell Dubilier | , | ||||
|
SLP181M250C1P3A
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 180 µF | 250 V | 950 mA | 20 % | 1.106 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 636.4 µA | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | , | ||||||
|
LPH101M250C1P3
Aerovox Corporation
|
Check for Price | Obsolete | 100 µF | 250 V | 1.02 A | 20 % | 578 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | LPH | 630 nA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | AEROVOX CORP | unknown | EAR99 | , | |||||||||||||
|
250C103M010XX
Cornell Dubilier Electronics Inc
|
Check for Price | Obsolete | 10 mF | 10 V | 4.14 A | 20 % | 46 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 250 | 2 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | CORNELL DUBILIER ELECTRONICS INC | unknown | EAR99 | , | |||||||||||||
|
LPR101M250C1P3
Aerovox Corporation
|
Check for Price | Obsolete | 100 µF | 250 V | 1.03 A | 20 % | 578 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | LPR | 630 nA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | AEROVOX CORP | unknown | EAR99 | , | |||||||||||||
|
SLPX331M250C1P3A
Cornell Dubilier Electronics Inc
|
Check for Price | Active | 330 µF | 250 V | 1.61 A | 20 % | 603 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 861.7 µA | 85 °C | -40 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 25 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | unknown | EAR99 | 8532.22.00.40 | , | ||||||||||
|
LPH181M250C1P3
Aerovox Corporation
|
Check for Price | Obsolete | 180 µF | 250 V | 1.18 A | 20 % | 444 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | LPH | 840 nA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | AEROVOX CORP | unknown | EAR99 | , | |||||||||||||
|
LPX271M250C1P3
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 270 µF | 250 V | 1.4 A | 20 % | 737 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 779.4 µA | 0.3 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 25 mm | 25 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | , |