Filter Your Search
1 - 1 of 1 results
|
250KXF390MEFCSN35X20
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 390 µF | 250 V | 1.25 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 936.75 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Tin (Sn) | 10 mm | SNAP-IN | 35 mm | 20 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.40 |