Filter Your Search
1 - 10 of 24 results
|
250MPH225J
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 2.2 µF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 21.5 mm | 18.5 mm | 14 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
250MPH225KW7
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 2.2 µF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin (Sn) | 7.5 mm | WIRE | 21.5 mm | 18.5 mm | 14 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
250MPH225H77
Rubycon Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.2 µF | 250 V | 3 % | 3 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||||||
|
250MPH225HY7
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 2.2 µF | 250 V | 3 % | 3 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin (Sn) | 15 mm | WIRE | 21.5 mm | 18.5 mm | 14 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
250MPH225HW7
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 2.2 µF | 250 V | 3 % | 3 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin (Sn) | 7.5 mm | WIRE | 21.5 mm | 18.5 mm | 14 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
250MPH225JW7
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 2.2 µF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 7.5 mm | WIRE | 21.5 mm | 18.5 mm | 14 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
250MPH225JQ7
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 2.2 µF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 10 mm | WIRE | 21.5 mm | 18.5 mm | 14 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
250MPH225H
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 2.2 µF | 250 V | 3 % | 3 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin (Sn) | 15 mm | WIRE | 21.5 mm | 18.5 mm | 14 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
250MPH225K77
Rubycon Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.2 µF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||||||
|
250MPH225HQ7
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 2.2 µF | 250 V | 3 % | 3 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin (Sn) | 10 mm | WIRE | 21.5 mm | 18.5 mm | 14 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 |