Filter Your Search
1 - 10 of 14,950 results
|
HVC2512AS-6M34KPB
TT Electronics Resistors
|
Check for Price | No | Active | 6.34 MΩ | 10 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 3 kV | e0 | 155 °C | -55 °C | Chip | 2 | TR, 7 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 800 µm | 6.5 mm | 3.2 mm | TT ELECTRONICS PLC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
HPWC2512AS16RJT1
TT Electronics Resistors
|
Check for Price | Yes | Active | 16 Ω | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 500 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 6.5 mm | 3.2 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
HVC2512AS-7M87JPB
TT Electronics Resistors
|
Check for Price | No | Active | 7.87 MΩ | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 3 kV | e0 | 155 °C | -55 °C | Chip | 2 | TR, 7 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 800 µm | 6.5 mm | 3.2 mm | TT ELECTRONICS PLC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
HPWC2512AS221RMT18
TT Electronics Resistors
|
Check for Price | Yes | Active | 221 Ω | 20 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, DUAL RATED AS 1.5WATTS | 70 °C | YES | 500 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 6.5 mm | 3.2 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
HPWC2512AS24KMT1
TT Electronics Resistors
|
Check for Price | Yes | Active | 24 kΩ | 20 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 500 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 6.5 mm | 3.2 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
HPWC2512AS562RJT1
TT Electronics Resistors
|
Check for Price | Yes | Active | 562 Ω | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, DUAL RATED AS 1.5WATTS | 70 °C | YES | 500 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 6.5 mm | 3.2 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
HVC2512AS-20K5GPB
TT Electronics Resistors
|
Check for Price | No | Active | 20.5 kΩ | 2 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 3 kV | e0 | 155 °C | -55 °C | Chip | 2 | TR, 7 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 800 µm | 6.5 mm | 3.2 mm | TT ELECTRONICS PLC | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
HPWC2512AS24R3JT1
TT Electronics Resistors
|
Check for Price | Yes | Active | 24.3 Ω | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, DUAL RATED AS 1.5WATTS | 70 °C | YES | 500 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 6.5 mm | 3.2 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
HPWC2512AS21R5JT18
TT Electronics Resistors
|
Check for Price | Yes | Active | 21.5 Ω | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, DUAL RATED AS 1.5WATTS | 70 °C | YES | 500 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 6.5 mm | 3.2 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
HPWC2512AS26R7MT18
TT Electronics Resistors
|
Check for Price | Yes | Active | 26.7 Ω | 20 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, DUAL RATED AS 1.5WATTS | 70 °C | YES | 500 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 6.5 mm | 3.2 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |