Filter Your Search
1 - 9 of 9 results
|
251S41W562MV6U
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Active | 5.6 nF | 250 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 3.18 mm | 2.41 mm | JOHANSON DIELECTRICS INC | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||
|
251S41W562MV6U-RC
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 5.6 nF | 250 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Size/Voltage/Capacitance Available | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 3.18 mm | 2.41 mm | JOHANSON DIELECTRICS INC | , 1210 | compliant | EAR99 | |||||
|
251S41W562MV6
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Active | 5.6 nF | 250 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 3.43 mm | 2.67 mm | JOHANSON DIELECTRICS INC | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||
|
251S41W562MV6E-RC
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 5.6 nF | 250 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Size/Voltage/Capacitance Available | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 3.18 mm | 2.41 mm | JOHANSON DIELECTRICS INC | , 1210 | compliant | EAR99 | |||||
|
251S41W562MV6R
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Active | 5.6 nF | 250 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Size/Voltage/Capacitance Available | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 3.18 mm | 2.41 mm | JOHANSON DIELECTRICS INC | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||
|
251S41W562MV6T-RC
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 5.6 nF | 250 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Size/Voltage/Capacitance Available | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 3.18 mm | 2.41 mm | JOHANSON DIELECTRICS INC | , 1210 | compliant | EAR99 | |||||
|
251S41W562MV6T
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Active | 5.6 nF | 250 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Size/Voltage/Capacitance Available | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 3.18 mm | 2.41 mm | JOHANSON DIELECTRICS INC | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||
|
251S41W562MV6R-RC
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 5.6 nF | 250 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Size/Voltage/Capacitance Available | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 3.18 mm | 2.41 mm | JOHANSON DIELECTRICS INC | , 1210 | compliant | EAR99 | |||||
|
251S41W562MV6E
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Active | 5.6 nF | 250 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.03 mm | 3.43 mm | 2.67 mm | JOHANSON DIELECTRICS INC | , 1210 | compliant | EAR99 | 8532.24.00.20 |