Filter Your Search
1 - 2 of 2 results
|
251R14S5R1BV4T
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 5.1 pF | 250 V | 1.9608 % | 0603 | C0G | 1.9608 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 760 µm | 1.57 mm | 810 µm | JOHANSON DIELECTRICS INC | , 0603 | unknown | EAR99 | 8532.24.00.20 | JOHANSON TECHNOLOGY | |||
|
251R14S5R1BV4T
Johanson Technology Inc
|
Check for Price | Yes | Yes | Active | 5.1 pF | 250 V | 1.9608 % | 0603 | C0G | 1.9608 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 760 µm | 1.57 mm | 810 µm | JOHANSON TECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | JOHANSON TECHNOLOGY |