Filter Your Search
1 - 10 of 3,073 results
|
254823-E
TE Connectivity
|
$2.3615 | Active | 150 °C | -55 °C | 150 °C | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.30 | PEG | 0.35 inch | 0.199 inch | 0.754 inch | COMBINATION LINE CONNECTOR | NOT APPLICABLE | MALE | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | NO | NO | NO | NO | 10 GΩ | LIQUID CRYSTAL POLYMER | NO | 14.9A | NO | LATCHING | RIGHT ANGLE | BOARD | 1 | 1 | GENERAL PURPOSE | NO | POLARIZED | 14.9 A | UL | 2.54 mm | SURFACE MOUNT | 5 | 94V-0 | |||||||||||||||||||||
|
254831-E
TE Connectivity
|
$2.4760 | Active | 150 °C | -55 °C | 150 °C | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.30 | PEG | 0.283 inch | 0.37 inch | 0.754 inch | COMBINATION LINE CONNECTOR | NOT APPLICABLE | MALE | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | NO | NO | NO | NO | LIQUID CRYSTAL POLYMER | NO | 14.9A | NO | LATCHING | STRAIGHT | BOARD | 1 | 1 | GENERAL PURPOSE | NO | POLARIZED | 14.9 A | UL | 2.54 mm | SURFACE MOUNT | 5 | 94V-0 | TE Connectivity | |||||||||||||||||||||
|
254887-E
TE Connectivity
|
$3.4659 | Active | 125 °C | STANDARDS: IEC-60603-2, DIN 41612 | -55 °C | 125 °C | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | HOLE 2.8 | 0.417 inch | 0.457 inch | 2.165 inch | BOARD EURO CONNECTOR | NOT APPLICABLE | FEMALE | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | YES | NO | YES | 1 MΩ | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NO | NO | STRAIGHT | BOARD | 3 | GENERAL PURPOSE | POLARIZED HOUSING | 2 A | UL | 2.54 mm | PRESS FIT | 48 | 94V-0 | 20 mΩ | 1400VAC V | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | LOCKING | A,B,C | ONE | 3 | RECTANGULAR | 2.54 mm | 0.157 inch | ||||||||||||||
|
254895-E
TE Connectivity
|
$4.4242 | Yes | Active | 125 °C | APPROVAL: CUL; IEC; UL | -55 °C | 125 °C | TE CONNECTIVITY LTD | compliant | HOLE 0.11 | 0.417 inch | 0.457 inch | 2.165 inch | BOARD EURO CONNECTOR | NOT APPLICABLE | FEMALE | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | 1000 GΩ | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NO | STRAIGHT | BOARD | 3 | GENERAL PURPOSE | POLARIZED HOUSING | 2 A | DIN; EN | 2.54 mm | SOLDER | 48 | 94V-0 | 20 mΩ | 1414VAC V | 0.1 inch | 0.1 inch | LOCKING | A,B,C | ONE | 3 | RECTANGULAR | 2.54 mm | 0.157 inch | 500 Cycles | 45 N | 45 N | ||||||||||||||||
|
254846-E
TE Connectivity
|
$4.7350 | Active | 125 °C | STANDARDS: IEC-60603-2, DIN 41612 | -55 °C | 125 °C | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | HOLE 2.8 | 0.319 inch | 0.457 inch | 3.74 inch | BOARD EURO CONNECTOR | NOT APPLICABLE | FEMALE | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | 1 MΩ | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NO | STRAIGHT | BOARD | 2 | GENERAL PURPOSE | POLARIZED HOUSING | 2 A | UL | 2.54 mm | SOLDER | 64 | 94V-0 | 20 mΩ | 1400VAC V | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | LOCKING | A,B | ONE | 2 | RECTANGULAR | 2.54 mm | 0.217 inch | 400 Cycles | 60 N | 60 N | ||||||||||||||
|
254897-E
TE Connectivity
|
$4.7434 | Yes | Active | 125 °C | APPROVALS: IEC; UL | -55 °C | 125 °C | TE CONNECTIVITY LTD | compliant | HOLE 0.11 | 0.417 inch | 0.457 inch | 3.74 inch | BOARD EURO CONNECTOR | NOT APPLICABLE | FEMALE | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | 1000 GΩ | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NO | STRAIGHT | BOARD | 3 | GENERAL PURPOSE | POLARIZED HOUSING | 2 A | CUL; DIN | 2.54 mm | SOLDER | 96 | 94V-0 | 20 mΩ | 1414VAC V | 0.1 inch | 0.1 inch | LOCKING | A,B,C | ONE | 3 | RECTANGULAR | 2.54 mm | 0.157 inch | 500 Cycles | 90 N | |||||||||||||||||
|
2548870000
Weidmüller Interface GmbH & Co. KG
|
$5.6229 | Yes | Active | WEIDMUELLER GMBH & CO KG | unknown | Weidmüller | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
2548140000
Weidmüller Interface GmbH & Co. KG
|
$7.2325 | Yes | Active | WEIDMUELLER GMBH & CO KG | unknown | Weidmüller | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
254877-E
TE Connectivity
|
$8.0963 | Active | 125 °C | -55 °C | 125 °C | TE CONNECTIVITY LTD | unknown | LOCATING POST | 0.266 inch | 0.189 inch | 1.139 inch | BOARD STACKING CONNECTOR | NOT APPLICABLE | MALE | NOT APPLICABLE | RECTANGULAR | NO | NO | NO | NO | NO | 10 GΩ | LIQUID CRYSTAL POLYMER | NO | 1A | NO | STRAIGHT | BOARD | 1 | 2 | GENERAL PURPOSE | NO | 1 A | UL | 1 mm | SURFACE MOUNT | 94V-0 | TE Connectivity | 0.059 inch | ONE | 100 Ω | |||||||||||||||||||||||
|
254835-E
TE Connectivity
|
$8.2789 | Active | 125 °C | STANDARD: IEC; UL | -55 °C | 125 °C | TE CONNECTIVITY LTD | unknown | HOLE 0.11 | 0.433 inch | 0.752 inch | 3.701 inch | BOARD EURO CONNECTOR | NOT APPLICABLE | MALE | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | 1000 GΩ | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NO | RIGHT ANGLE | BOARD | 3 | GENERAL PURPOSE | POLARIZED HOUSING | 2 A | DIN; EN | 2.54 mm | PRESS FIT | 96 | 94V-0 | TE Connectivity | 20 mΩ | 1414VAC V | 0.1 inch | 0.1 inch | LOCKING | A,B,C | ONE | 3 | RECTANGULAR | 2.54 mm | 0.118 inch | 400 Cycles | 90 N | 90 N |