Filter Your Search
1 - 10 of 181 results
|
254AS101KDS
Kanthal
|
Check for Price | Transferred | 100 Ω | 10 % | 11 W | Axial | FIXED RESISTOR | CERAMIC COMPOSITION | 200 | 9 kV | 230 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 810 µm | 34.9 mm | 11.1 mm | 104.8 mm | KANTHAL GLOBAR | unknown | EAR99 | ||
|
254AS122KO
Kanthal
|
Check for Price | Transferred | 1.2 kΩ | 10 % | 11 W | Axial | FIXED RESISTOR | CERAMIC COMPOSITION | 200 | 9 kV | 230 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 810 µm | 34.9 mm | 11.1 mm | 104.8 mm | KANTHAL GLOBAR | unknown | |||
|
254AS221JDS
Kanthal
|
Check for Price | Transferred | 220 Ω | 5 % | 11 W | Axial | FIXED RESISTOR | CERAMIC COMPOSITION | 200 | 9 kV | 230 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 810 µm | 34.9 mm | 11.1 mm | 104.8 mm | KANTHAL GLOBAR | unknown | EAR99 | ||
|
254AS332LO
Kanthal
|
Check for Price | Transferred | 3.3 kΩ | 20 % | 11 W | Axial | FIXED RESISTOR | CERAMIC COMPOSITION | 200 | 9 kV | 230 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 810 µm | 34.9 mm | 11.1 mm | 104.8 mm | KANTHAL GLOBAR | unknown | |||
|
254AS470KDS
Kanthal
|
Check for Price | Transferred | 47 Ω | 10 % | 11 W | Axial | FIXED RESISTOR | CERAMIC COMPOSITION | 200 | 9 kV | 230 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 810 µm | 34.9 mm | 11.1 mm | 104.8 mm | KANTHAL GLOBAR | unknown | EAR99 | ||
|
254AS560KDS
Kanthal
|
Check for Price | Transferred | 56 Ω | 10 % | 11 W | Axial | FIXED RESISTOR | CERAMIC COMPOSITION | 200 | 9 kV | 230 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 810 µm | 34.9 mm | 11.1 mm | 104.8 mm | KANTHAL GLOBAR | unknown | EAR99 | ||
|
254AS621JO
Kanthal
|
Check for Price | Transferred | 620 Ω | 5 % | 11 W | Axial | FIXED RESISTOR | CERAMIC COMPOSITION | 200 | 9 kV | 230 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 810 µm | 34.9 mm | 11.1 mm | 104.8 mm | KANTHAL GLOBAR | unknown | EAR99 | ||
|
254AS102JO
Kanthal
|
Check for Price | Transferred | 1 kΩ | 5 % | 11 W | Axial | FIXED RESISTOR | CERAMIC COMPOSITION | 200 | 9 kV | 230 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 810 µm | 34.9 mm | 11.1 mm | 104.8 mm | KANTHAL GLOBAR | unknown | EAR99 | ||
|
254AS102KDS
Kanthal
|
Check for Price | Transferred | 1 kΩ | 10 % | 11 W | Axial | FIXED RESISTOR | CERAMIC COMPOSITION | 200 | 9 kV | 230 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 810 µm | 34.9 mm | 11.1 mm | 104.8 mm | KANTHAL GLOBAR | unknown | |||
|
254AS560JDS
Kanthal
|
Check for Price | Transferred | 56 Ω | 5 % | 11 W | Axial | FIXED RESISTOR | CERAMIC COMPOSITION | 200 | 9 kV | 230 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 810 µm | 34.9 mm | 11.1 mm | 104.8 mm | KANTHAL GLOBAR | unknown | EAR99 |