Filter Your Search
1 - 1 of 1 results
|
2558P14TA00
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 0 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | SN ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 120u inch | SOLDER | 0.2 inch | 0.1 inch | 0.701 inch | 0.246 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 |