Filter Your Search
1 - 2 of 2 results
|
255MARA03KJ
Illinois Capacitor Inc
|
Check for Price | Yes | Yes | Transferred | 2.5 µF | 500 V | 10 % | 10 % | THROUGH HOLE MOUNT | FILM CAPACITOR | 275 V | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.25.00.60 | |||||||||
|
255MARA03KJ
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 2.5 µF | 500 V | 5 A | 10 % | 13.2 mΩ | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | 320 V | e3 | 85 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin (Sn) | WIRE | 17 mm | 34 mm | CORNELL DUBILIER ELECTRONICS INC | AXIAL LEADED, LEAD FREE | compliant |