Filter Your Search
1 - 10 of 287 results
|
5962-9315502HYX
Mercury Systems Inc
|
Check for Price | No | Active | 125 °C | -55 °C | 40.6 mm | MERCURY SYSTEMS INC | HERMETIC SEALED, BOTTOM BRAZED, CERAMIC, DIP-32 | compliant | 3A001.A.2.C | 8542.32.00.51 | 150 ns | R-CDIP-T32 | e4 | 2.0972 Mbit | EEPROM MODULE | 8 | 1 | 32 | 262.144 k | 256000 | ASYNCHRONOUS | 256KX8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | PARALLEL | 5 V | Not Qualified | MIL-PRF-38534 Class H | 5.1 mm | 5.5 V | 4.5 V | 5 V | NO | CMOS | MILITARY | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 10 ms | |||||||||||
|
5962-9315701HXA
Microsemi Corporation
|
Check for Price | Transferred | 125 °C | -55 °C | MICROSEMI CORP | DIP, | compliant | 3A001.A.2.C | 8542.32.00.41 | 120 ns | R-CDIP-T32 | e0 | 2.0972 Mbit | SRAM MODULE | 8 | 1 | 32 | 262.144 k | 256000 | ASYNCHRONOUS | 256KX8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | PARALLEL | Not Qualified | 5.5 V | 4.5 V | 5 V | NO | CMOS | MILITARY | TIN LEAD | THROUGH-HOLE | DUAL | |||||||||||||||||||
|
5962-9315702HYC
White Electronic Designs Corp
|
Check for Price | Transferred | 125 °C | -55 °C | 41.525 mm | WHITE ELECTRONIC DESIGNS CORP | DIP-32 | unknown | 3A001.A.2.C | 8542.32.00.41 | 100 ns | R-XDIP-T32 | e4 | 2.0972 Mbit | SRAM MODULE | 8 | 1 | 32 | 262.144 k | 256000 | ASYNCHRONOUS | 256KX8 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | PARALLEL | Not Qualified | MIL-STD-883 | 5.13 mm | 5.5 V | 4.5 V | 5 V | NO | CMOS | MILITARY | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | COMMON | 3-STATE | DIP32,.6 | 1 mA | 2 V | 70 µA | ||||||||
|
5962-9690201HNC
Microsemi Corporation
|
Check for Price | Obsolete | 125 °C | -55 °C | 28.445 mm | MICROSEMI CORP | DFP, | unknown | 3A001.A.2.C | 8542.32.00.41 | 35 ns | R-CQFP-F44 | e4 | 4.1943 Mbit | STANDARD SRAM | 16 | 1 | 44 | 262.144 k | 256000 | ASYNCHRONOUS | 256KX16 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | PARALLEL | Not Qualified | MIL-STD-883 | 3.18 mm | 5.5 V | 4.5 V | 5 V | YES | CMOS | MILITARY | GOLD | FLAT | 1.27 mm | QUAD | 12.955 mm | QFP | 44 | ||||||||||||
|
5962-9315704HXA
White Electronic Designs Corp
|
Check for Price | Obsolete | 125 °C | -55 °C | WHITE ELECTRONIC DESIGNS CORP | unknown | 3A001.A.2.C | 8542.32.00.41 | 70 ns | R-CDIP-T32 | e0 | 2.0972 Mbit | MULTI-PORT SRAM MODULE | 8 | 1 | 32 | 262.144 k | 256000 | ASYNCHRONOUS | 256KX8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | PARALLEL | Not Qualified | 38535Q/M;38534H;883B | 5.5 V | 4.5 V | 5 V | NO | CMOS | MILITARY | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | COMMON | 3-STATE | DIP32,.6 | 2 mA | 2 V | 90 µA | ||||||||||||
|
5962-9690204HNC
White Microelectronics
|
Check for Price | Obsolete | 125 °C | -55 °C | 28.445 mm | WHITE MICROELECTRONICS | CERAMIC, QFP-44 | unknown | 3A001.A.2.C | 8542.32.00.41 | 17 ns | R-CQFP-F44 | e4 | 4.1943 Mbit | STANDARD SRAM | 16 | 1 | 44 | 262.144 k | 256000 | ASYNCHRONOUS | 256KX16 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | PARALLEL | Not Qualified | 3.18 mm | 5.5 V | 4.5 V | 5 V | YES | CMOS | MILITARY | GOLD | FLAT | 1.27 mm | QUAD | 12.955 mm | |||||||||||||||
|
5962-9315502HXC
White Microelectronics
|
Check for Price | Transferred | AUTOMATIC WRITE | 125 °C | -55 °C | 42.4 mm | WHITE MICROELECTRONICS | DUAL CAVITY, SIDE BRAZED, HERMETIC SEALED, CERAMIC, DIP-32 | unknown | 150 ns | R-CDIP-T32 | e4 | 2.0972 Mbit | EEPROM MODULE | 8 | 1 | 32 | 262.144 k | 256000 | ASYNCHRONOUS | 256KX8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | PARALLEL | 5 V | Not Qualified | 6.98 mm | 5.5 V | 4.5 V | 5 V | NO | CMOS | MILITARY | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 3-STATE | ||||||||||||||
|
5962-9690203HNC
White Microelectronics
|
Check for Price | Obsolete | 125 °C | -55 °C | 28.445 mm | WHITE MICROELECTRONICS | CERAMIC, QFP-44 | unknown | 3A001.A.2.C | 8542.32.00.41 | 20 ns | R-CQFP-F44 | e4 | 4.1943 Mbit | STANDARD SRAM | 16 | 1 | 44 | 262.144 k | 256000 | ASYNCHRONOUS | 256KX16 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | PARALLEL | Not Qualified | 3.18 mm | 5.5 V | 4.5 V | 5 V | YES | CMOS | MILITARY | GOLD | FLAT | 1.27 mm | QUAD | 12.955 mm | |||||||||||||||
|
5962-9315704HYA
Microsemi Corporation
|
Check for Price | Transferred | 125 °C | -55 °C | 41.525 mm | MICROSEMI CORP | DIP, | compliant | 3A001.A.2.C | 8542.32.00.41 | 70 ns | R-XDIP-T32 | e0 | 2.0972 Mbit | SRAM MODULE | 8 | 1 | 32 | 262.144 k | 256000 | ASYNCHRONOUS | 256KX8 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | PARALLEL | Not Qualified | MIL-STD-883 | 5.13 mm | 5.5 V | 4.5 V | 5 V | NO | CMOS | MILITARY | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | DIP | 32 | ||||||||||||
|
5962-9315708HXX
White Electronic Designs Corp
|
Check for Price | Obsolete | BATTERY BACK-UP OPERATION | 125 °C | -55 °C | 42.4 mm | WHITE ELECTRONIC DESIGNS CORP | 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | unknown | 3A001.A.2.C | 8542.32.00.41 | 25 ns | R-CDIP-T32 | 2.0972 Mbit | SRAM MODULE | 8 | 1 | 32 | 262.144 k | 256000 | ASYNCHRONOUS | 256KX8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | PARALLEL | Not Qualified | 5.1 mm | 5.5 V | 4.5 V | 5 V | NO | CMOS | MILITARY | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm |