Filter Your Search
1 - 1 of 1 results
|
2566-F13G00DT
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 13 | 1 | 300 µm | 2 | 100 mΩ | 200 mA | FEMALE | BOARD | HIGH TEMP PLASTIC | RIGHT ANGLE | CARD EDGE CONNECTOR | 250VAC V | NO | ZIF N | 50 MΩ | UL | 94V-0 | -55 °C | 85 °C | FITTING NAIL | RECTANGULAR | 0.012 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.875 mm | FLASH inch | SURFACE MOUNT | 0.039 inch | 0.13 inch | 0.21 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 |