Filter Your Search
1 - 10 of 72 results
|
BG025-68-C-0250-0250-0250-P-G
Global Connector Technology
|
Check for Price | Yes | Active | 68 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | TIN | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.197 inch | 0.098 inch | 3.4 inch | 0.098 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
BG025-68-C-0600-0300-0250-L-G
Global Connector Technology
|
Check for Price | Yes | Active | 68 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | TIN | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.197 inch | 0.098 inch | 3.4 inch | 0.118 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
BG025-68-C-0250-0250-0250-L-G
Global Connector Technology
|
Check for Price | Yes | Active | 68 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | TIN | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.197 inch | 0.098 inch | 3.4 inch | 0.098 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | |||||||
|
BG025-68-C-0600-0300-0250-P-G
Global Connector Technology
|
Check for Price | Yes | Active | 68 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | TIN | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.197 inch | 0.098 inch | 3.4 inch | 0.118 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
BG025-68-C-0600-0250-0250-N-G
Global Connector Technology
|
Check for Price | Yes | Active | 68 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYAMIDE | TIN | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.197 inch | 0.098 inch | 3.4 inch | 0.098 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
BG025-68-C-0250-0300-1040-P-E
Global Connector Technology
|
Check for Price | Yes | Active | 68 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | TIN | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.197 inch | 0.409 inch | 3.4 inch | 0.118 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | |||||||
|
BG025-68-C-0250-0300-1040-P-G
Global Connector Technology
|
Check for Price | Yes | Active | 68 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | TIN | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.197 inch | 0.409 inch | 3.4 inch | 0.118 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
BG025-68-C-0600-0300-1040-P-G
Global Connector Technology
|
Check for Price | Yes | Active | 68 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | TIN | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.197 inch | 0.409 inch | 3.4 inch | 0.118 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
BG025-68-C-0250-0250-0250-P-D
Global Connector Technology
|
Check for Price | Yes | Active | 68 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | TIN | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.197 inch | 0.098 inch | 3.4 inch | 0.098 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
BG025-68-C-0250-0250-0250-N-E
Global Connector Technology
|
Check for Price | Yes | Active | 68 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYAMIDE | TIN | STRAIGHT | BOARD STACKING CONNECTOR | 600VAC V | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.197 inch | 0.098 inch | 3.4 inch | 0.098 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 |