Filter Your Search
1 - 1 of 1 results
|
2571P02V000
Leoco USA Corp
|
Check for Price | Yes | Contact Manufacturer | 2 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYAMIDE | SN ON NI | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 120u inch | SOLDER | 0.274 inch | 0.347 inch | 0.2 inch | 0.134 inch | LEOCO CORP | compliant | EAR99 | 8536.69.40.40 |