Filter Your Search
1 - 1 of 1 results
|
2571P10V000
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 10 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYAMIDE | TIN (120) OVER NICKEL (30) | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 120u inch | SOLDER | 0.274 inch | 0.347 inch | 1 inch | 0.134 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 |