Filter Your Search
1 - 10 of 28 results
|
25AA1024-I/SM
Microchip Technology Inc
|
$3.4582 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 2.5 V | 2/5 V | 20 MHz | EEPROM | 200 YEARS OF DATA RETENTION; 1000000 ENDURANCE CYCLES/WORD | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 10 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | NOR TYPE | 6 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.245 mm | 5.23 mm | MICROCHIP TECHNOLOGY INC | SOIC | 5.28 MM, ROHS COMPLIANT, PLASTIC, DSM-8 | 8 | compliant | Microchip | ||||||||||
|
25AA1024-I/MF
Microchip Technology Inc
|
$4.1510 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 2.5 V | 2/5 V | 20 MHz | EEPROM | 200 YEARS OF DATA RETENTION; 1000000 ENDURANCE CYCLES/WORD | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 10 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | NOR TYPE | 6 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 1.27 mm | DUAL | 1 mm | 5.99 mm | 4.92 mm | MICROCHIP TECHNOLOGY INC | DFN | 8 | compliant | Microchip | |||||||||||
|
25AA1024-I/P
Microchip Technology Inc
|
$4.9584 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 2.5 V | 2/5 V | 20 MHz | EEPROM | 200 YEARS OF DATA RETENTION; 1000000 ENDURANCE CYCLES/WORD | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 10 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | NOR TYPE | 6 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | Microchip | ||||||||||
|
25AA1024-E/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 2.5 V | 20 MHz | EEPROM | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 9.46 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
25AA1024T-I/SM16KVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 1.0486 Mbit | 1 | 1MX1 | 5 V | 20 MHz | EEPROM | OPERTAES WITH 2.5VMIN @ 10MHZ | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | SPI | 12 µA | 10 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 6 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.26 mm | 5.25 mm | MICROCHIP TECHNOLOGY INC | SOIJ-8 | compliant | EAR99 | 8542.32.00.51 | |||||||||
|
25AA1024T-I/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 2.5 V | 20 MHz | EEPROM | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 6 ms | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 9.27 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | |||||||||||||||||||
|
25AA1024T-E/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 2.5 V | 20 MHz | EEPROM | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 9.46 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
25AA1024TI/P
Microchip Technology Inc
|
Check for Price | Yes | Active | 8.3886 Mbit | 8 | 1MX8 | 3.6 V | 20 MHz | EEPROM | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 6 ms | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.27 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | 3A991.B.1.B.1 | 8542.32.00.51 | ||||||||||||||||||||
|
25AA1024T-E/SM
Microchip Technology Inc
|
Check for Price | Active | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
25AA1024T-I/MF
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 2.5 V | 2/5 V | 20 MHz | EEPROM | 200 YEARS OF DATA RETENTION; 1000000 ENDURANCE CYCLES/WORD | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 10 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | NOR TYPE | 6 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 1.27 mm | DUAL | 1 mm | 5.99 mm | 4.92 mm | MICROCHIP TECHNOLOGY INC | DFN | 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8 | 8 | compliant | Microchip |