Filter Your Search
1 - 1 of 1 results
|
25AA160/PB61
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 16.384 kbit | 8 | 2KX8 | 2.5 V | 1 MHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | SPI | 5 µA | 5.5 V | 1.8 V | CMOS | COMMERCIAL | 5 ms | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | DUAL | 9.2 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |