Parametric results for: 25AA160AT-ESTG under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 25aa160atestg
Select parts from the table below to compare.
Compare
Compare
25AA160AT-E/STG
Microchip Technology Inc
Check for Price Yes Yes Not Recommended 16.384 kbit 8 2KX8 2.5 V 10 MHz EEPROM 200 1000000 Write/Erase Cycles 1 2000 2.048 k SYNCHRONOUS SERIAL SPI 5 µA 6 µA 5.5 V 1.8 V CMOS AUTOMOTIVE 5 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP 4.40 MM, PLASTIC, MO-153, TSSOP-8 8 compliant EAR99 8542.32.00.51