Filter Your Search
1 - 1 of 1 results
|
25AA160BT-E/STG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16.384 kbit | 8 | 2KX8 | 2.5 V | 10 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | SPI | 5 µA | 6 µA | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 5 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP | 4.40 MM, PLASTIC, MO-153, TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |