Filter Your Search
1 - 1 of 1 results
|
25AA160C-I/P
Microchip Technology Inc
|
$0.7283 | Yes | Yes | Active | 8.192 kbit | 8 | 1KX8 | 2.5 V | 5 MHz | EEPROM | OPERATES WITH 1.8VMIN @ 3MHZ | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | SERIAL | 2.5 V | SPI | 5 µA | 5 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |