Filter Your Search
1 - 1 of 1 results
|
25AA320-I/STG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 32.768 kbit | 8 | 4KX8 | 2.5 V | 1 MHz | EEPROM | 1000K ERASE/WRITE CYCLES; DATA RETENTION > 200 YEARS | 200 | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 5 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | SOIC | 4.40 MM, PLASTIC, TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |