Filter Your Search
1 - 3 of 3 results
|
25C160/P
Microchip Technology Inc
|
$1.5065 | Yes | Yes | Not Recommended | 16.384 kbit | 8 | 2KX8 | 5 V | 5 V | 3 MHz | EEPROM | 200 | 10000000 Write/Erase Cycles | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | SPI | 5 µA | 5 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 5 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | Microchip | |||||||||
|
25C160/PC61
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 16.384 kbit | 8 | 2KX8 | 5 V | 3 MHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 5 ms | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | DUAL | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
25C160P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 16.384 kbit | 8 | 2KX8 | 5 V | 3 MHz | EEPROM | DATA RETENTION > 200 YEARS; 4KV ESD PROTECTION; 1M ENDURANCE CYCLES | 200 | 10000000 Write/Erase Cycles | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | SPI | 5 µA | 5 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 5 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 9.46 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | 1996-05-10 |